TE Connectivity AMPMODU Series Right Angle Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-237
- Distrelec Article No.:
- 304-53-593
- Mfr. Part No.:
- 103166-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€441.65
(exc. VAT)
€543.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €441.65 | €22.083 |
*price indicative
- RS Stock No.:
- 480-237
- Distrelec Article No.:
- 304-53-593
- Mfr. Part No.:
- 103166-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB mount header is engineered for seamless integration in a variety of applications, featuring a right-angle design for board-to-board and wire-to-board connections. Its 16 positions and 2.54 mm centreline spacing make it an ideal choice for efficient layout and connectivity in compact spaces. The fully shrouded design enhances durability while ensuring reliability in signal integrity. Constructed from thermoplastic material, this connector withstands harsh environmental conditions, with an operating temperature range of -65 to 105 °C. The header's design promotes ease of soldering through its well-calibrated post and tail dimensions, providing a stable and secure fit on printed circuit boards. Additionally, its gold-plated contact surfaces facilitate optimal conductivity, making it a robust solution for both signal and power applications.
Right angle orientation allows for easy integration into tight spaces
It features a fully shrouded header type for added robustness during use
Designed for both board to board and wire to board connectivity enhancing versatility
The connector offers excellent insulation resistance ensuring reliability in performance
Mating retention features provide stability and prevent unintentional disconnection
Thermoplastic housing material allows for resilience against various environmental conditions
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
