TE Connectivity 1-1025 Series PCB Header, 34 Contact(s)
- RS Stock No.:
- 480-287
- Distrelec Article No.:
- 304-53-344
- Mfr. Part No.:
- 1-102537-5
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 70 units)*
€231.19
(exc. VAT)
€284.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €231.19 | €3.303 |
*price indicative
- RS Stock No.:
- 480-287
- Distrelec Article No.:
- 304-53-344
- Mfr. Part No.:
- 1-102537-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-1025 | |
| Number of Contacts | 34 | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-1025 | ||
Number of Contacts 34 | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity MT COVER DR .100CL is designed to provide reliable protection and functionality for interconnection systems. This product is an essential component for enhancing the performance and longevity of your electronic applications. Its robust design ensures it meets the precise requirements demanded by contemporary electrical environments while delivering versatility across various uses. It is renowned for its quality and effectiveness in securing connections, making this cover an indispensable part of any toolkit for professionals and DIY enthusiasts alike.
Offers superior protection for connectors against environmental factors
Enhances overall durability and lifespan of interconnection systems
Facilitates easier and more reliable connections in electronic devices
Lightweight construction reduces additional load on assemblies
Designed for seamless compatibility with a variety of TE components
Easy to install saving time during assembly and maintenance
Related links
- TE Connectivity 1-1025 Series Straight PCB Header 0.1 in Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MOD II Series Straight PCB Header 0.1 mm Pitch Shrouded
- TE Connectivity MODII Series Straight PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity AMPMODU Series Header 2.54 mm Pitch
- TE Connectivity 448518-1 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 23033 Series Right Angle Through Hole PCB Header 2 mm Pitch Unshrouded
