TE Connectivity 1039 Series Vertical PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 480-407
- Distrelec Article No.:
- 304-53-609
- Mfr. Part No.:
- 103904-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 168 units)*
€234.55
(exc. VAT)
€288.50
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €234.55 | €1.396 |
*price indicative
- RS Stock No.:
- 480-407
- Distrelec Article No.:
- 304-53-609
- Mfr. Part No.:
- 103904-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1039 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | AMPMODU MTE INTERCONNECT SYSTEM | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1039 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System AMPMODU MTE INTERCONNECT SYSTEM | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity robust interconnect solution is designed for seamless performance in demanding environments. The MTE HDR SRRA latch with hold down mechanism ensures secure connections, making it an ideal choice for a variety of applications. Its low halogen content enhances safety and sustainability, while rigorous compliance with multiple international standards guarantees peace of mind. This product is crafted to facilitate efficient electronic connectivity, supporting the needs of modern engineers and technicians with reliability and excellence at its core.
Engineered for heightened connectivity reliability
Low halogen formulation contributes to environmental safety
Compliant with EU RoHS and ELV regulations for industry standards
Reflow solder capable, ensuring compatibility with advanced manufacturing processes
Compatible with a variety of other TE parts, enhancing design flexibility
Related links
- TE Connectivity HV100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 42375 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-DUAC Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
