TE Connectivity Dynamic 3000 Series Horizontal, Horizontal Board, Board PCB Header, 20 Contact(s), 5.08 mm Pitch, 2 Row,
- RS Stock No.:
- 480-646
- Mfr. Part No.:
- 175365-5
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 480-646
- Mfr. Part No.:
- 175365-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 3000 | |
| Orientation | Horizontal, Horizontal | |
| Mount Type | Board, Board | |
| Product Type | PCB Header | |
| Number of Contacts | 20 | |
| Pitch | 5.08 mm | |
| Number of Rows | 2 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Current | 15 A | |
| Housing Material | Fibreglass Polyester | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | -55 °C | |
| Row Pitch | 5.08 mm | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 3000 | ||
Orientation Horizontal, Horizontal | ||
Mount Type Board, Board | ||
Product Type PCB Header | ||
Number of Contacts 20 | ||
Pitch 5.08 mm | ||
Number of Rows 2 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Current 15 A | ||
Housing Material Fibreglass Polyester | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature -55 °C | ||
Row Pitch 5.08 mm | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Termination Type Solder | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for reliability in various wire-to-board applications. With a configuration featuring 20 positions arranged horizontally, this connector ensures efficient assembly and optimal performance in tight spaces. Built to withstand a wide operating temperature range, it is ideal for various environmental conditions. The fully shrouded design not only provides enhanced protection against accidental disconnections but also promotes a secure mating interface. Tailored for dynamic systems, the component is crafted from high-quality polyester, enhancing durability under mechanical stress while supporting through-hole soldering termination. Its universal compatibility makes it an excellent choice for power and signal circuit applications in diverse industries.
Ensures secure connections in densely packed configurations
Offers a user-friendly through-hole soldering termination method
Designed to meet stringent industrial temperature requirements
Features a robust fully shrouded design for added protection
Made with durable polyester material for long-lasting performance
Polarisation functionality ensures correct mating every time
Complies with EU RoHS and other environmental standards
Related links
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 5.08 mm Pitch Shrouded
