TE Connectivity MTA-156 Series Vertical Board PCB Header, 13 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 480-750
- Distrelec Article No.:
- 304-58-028
- Mfr. Part No.:
- 1-644752-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€253.72
(exc. VAT)
€312.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €253.72 | €1.269 |
*price indicative
- RS Stock No.:
- 480-750
- Distrelec Article No.:
- 304-58-028
- Mfr. Part No.:
- 1-644752-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-156 | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.96mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 4.45mm | |
| Standards/Approvals | CSA, UL, VDE | |
| Mating Pin Length | 10.16mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-156 | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.96mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 4.45mm | ||
Standards/Approvals CSA, UL, VDE | ||
Mating Pin Length 10.16mm | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity pioneering PCB mount header is engineered for optimal wire-to-board connectivity, offering superior functionality for various electronic applications. Designed with a vertical orientation, it accommodates up to 13 positions while ensuring reliable performance in tight spaces. The partially shrouded design promotes protection of pins during installation and operation, marrying durability with ease of use. Featuring a robust construction from thermoplastic polyester, the component withstands extreme temperatures, making it suitable for both regular and challenging environments. The header is complemented by tin-plated contacts for improved conductivity and is compatible with standard through-hole soldering techniques, enhancing its versatility. Ideal for power circuit applications, it meets stringent compliance standards and provides peace of mind for engineering professionals.
Engineered for superior durability in demanding conditions
Partially shrouded design ensures pin protection during use
Compatible with through-hole soldering for efficient installation
Promotes seamless integration in tight electronic spaces
Maintains reliable connections even under extreme temperatures
Meets industry compliance standards for enhanced safety
Constructed from thermoplastic polyester, ensuring longevity
Designed for effective power circuit applications
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
