TE Connectivity MTA-156 Series Vertical Board PCB Header, 2 Contact(s), 3.96 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-391
- Distrelec Article No.:
- 304-63-974
- Mfr. Part No.:
- 2-647123-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€247.76
(exc. VAT)
€304.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €247.76 | €2.478 |
*price indicative
- RS Stock No.:
- 468-391
- Distrelec Article No.:
- 304-63-974
- Mfr. Part No.:
- 2-647123-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-156 | |
| Product Type | PCB Header | |
| Current | 14.24A | |
| Pitch | 3.96mm | |
| Housing Material | Fibreglass Thermoplastic Polyester | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Mating Pin Length | 7.62mm | |
| Standards/Approvals | RoHS | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-156 | ||
Product Type PCB Header | ||
Current 14.24A | ||
Pitch 3.96mm | ||
Housing Material Fibreglass Thermoplastic Polyester | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Mating Pin Length 7.62mm | ||
Standards/Approvals RoHS | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an expertly designed connector that bridges wire-to-board applications with reliability and efficiency. Carefully crafted for optimal performance in power applications, it features a fully shrouded rectangular shape that ensures secure connections. With a vertical orientation and a robust construction, this connector accommodates up to two positions, making it ideal for compact circuit designs. The superior design allows it to handle voltages of up to 600 VAC, making it suitable for various demanding environments. Whether used in electronic assemblies or industrial applications, this component exemplifies precision engineering paired with durable materials, ensuring longevity and high performance throughout its lifecycle.
Engineered to meet rigorous industry standards for quality and safety
Features a black thermoplastic polyester housing that enhances durability
Utilises a standard connector profile optimised for ease of installation
Incorporates a mechanical latching mechanism for secure mating retention
Designed with a mating alignment feature for accurate connections
Facilitates easy termination to printed circuit boards through hole soldering
Offers compatibility with various agency standards for broader usability
Packaged in convenient quantities of 500 for efficient inventory management
Related links
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
