TE Connectivity MTA-100 Series Vertical PCB Header, 16 Contact(s), Unshrouded
- RS Stock No.:
- 480-731
- Distrelec Article No.:
- 304-63-901
- Mfr. Part No.:
- 1-640452-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 units)*
€231.92
(exc. VAT)
€285.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €231.92 | €2.319 |
*price indicative
- RS Stock No.:
- 480-731
- Distrelec Article No.:
- 304-63-901
- Mfr. Part No.:
- 1-640452-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Header | |
| Number of Contacts | 16 | |
| Housing Material | Polyester | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Header | ||
Number of Contacts 16 | ||
Housing Material Polyester | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity header is engineered for reliability in electronic applications, offering a robust solution for connecting components in PCB assemblies. This header assembly is designed with unshrouded vertical connections, facilitating streamlined integration into various design architectures. Its Polyester construction ensures resilience against environmental stress, while its compatibility with a wide range of mating connectors makes it a versatile choice for engineers. As an obsolete product in the catalogue, it signifies a commitment to innovation, making way for future technologies while continuing to support existing systems.
Constructed from durable polyester, suitable for robust electrical applications
Vertical orientation enables efficient use of limited space in PCB designs
Obsolete designation indicates a transition to newer technological advancements
Unshrouded design allows for easy mating and demating processes
Wave solder capabilities enhance production efficiency during assembly
Compliance with EU directives ensures adherence to environmental regulations
Related links
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header 3.96 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
