Molex 503776 Series Vertical Surface PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-949
- Distrelec Article No.:
- 304-56-509
- Mfr. Part No.:
- 503776-3010
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€565.74
(exc. VAT)
€695.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €565.74 | €0.189 |
*price indicative
- RS Stock No.:
- 480-949
- Distrelec Article No.:
- 304-56-509
- Mfr. Part No.:
- 503776-3010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 503776 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 503776 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.40mm Pitch Board-to-Board Plug is designed to meet the demanding requirements of modern electronic applications. Featuring a sophisticated dual-row configuration with a minimal stacking height, this connector facilitates space-saving designs without compromising on performance. Its surface mount design ensures easy integration onto PCBs, while the Durable materials used allow for robust connectivity in various environments. Whether you need efficient power transmission or reliable signal integrity, this connector offers a perfect solution, making it an Ideal choice for innovative applications in consumer electronics, automotive, and industrial sectors.
Designed to provide exceptional performance in Compact spaces
Dual-row configuration enhances circuit density for modern applications
Surface mount design allows for straightforward integration during assembly
Durability ratings ensure longevity across multiple mating cycles
Specifically engineered for seamless board-to-board connectivity
Robust build quality mitigates risks of signal loss and interference
Temperature range supports a wide array of operational conditions
Compliance with environmental regulations ensures responsible usage
Low halogen and halogen-free options enhance eco-friendliness
Available in an embossed tape on reel packaging for efficient handling
Related links
- Molex 503776 Series Vertical Surface PCB Header 400 μm Pitch Shrouded
- Molex 503776 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
- Molex 503776 Series Vertical Board Plug Assembly 400 μm Pitch Unshrouded
- Molex 502430 Series Vertical PCB PCB Header 400 μm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 50527 Series Vertical Surface PCB Header 350 μm Pitch, 2 Row
- Molex 503308 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 504622 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
