TE Connectivity 22276 Series Vertical Through Hole PCB Header, 144 Contact(s), 750 μm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 469-044
- Distrelec Article No.:
- 304-55-555
- Mfr. Part No.:
- 2227642-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-044
- Distrelec Article No.:
- 304-55-555
- Mfr. Part No.:
- 2227642-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 22276 | |
| Pitch | 750μm | |
| Number of Contacts | 144 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Cable-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Row Pitch | 750μm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 22276 | ||
Pitch 750μm | ||
Number of Contacts 144 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Cable-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Row Pitch 750μm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity Internal Mini-SAS HD receptacle is engineered for modern cable-to-board applications, providing exceptional connectivity for high-performance computing systems. Its robust design accommodates 144 positions distributed across four rows, facilitating seamless data transmission and ensuring optimal signal integrity. The vertical, through-hole press-fit termination method enhances PCB integration while maintaining a compact footprint. Ideal for various applications, this connector meets stringent operational requirements in various environments, operating efficiently within a temperature range of -55 to 85 °C. Emphasising reliability and convenience, it features low halogen content and compliance with major regulatory directives, making it a top choice for advanced electronic systems.
Designed for internal Mini-SAS HD connectivity with superior performance
Accommodates high-density configurations without compromising space
Features a vertical orientation for enhanced PCB layout flexibility
Utilises a through-hole press-fit method for secure mounting
Complies with critical environmental and safety standards
Optimised for use in demanding temperature environments
Related links
- TE Connectivity 22275 Series Right Angle Through Hole PCB Header 0.75 mm Pitch Shrouded
- Molex iPass zHD Series Vertical Through Hole PCB Socket 4 Row, 0.75 mm Pitch Press Fit
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- Molex 5569 Series Vertical Press Fit PCB Header 2 mm Pitch Shrouded
- TE Connectivity 5120823 Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity MULTIGIG RT Series Vertical Board PCB Header 1.8 mm Pitch Unshrouded
- TE Connectivity Z-PACK HM Series Vertical Board PCB Header 2 mm Pitch Unshrouded
- TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
