TE Connectivity Strada Series Right Angle PCB PCB Header, 144 Contact(s), 3.9 mm Pitch, 12 Row, Shrouded
- RS Stock No.:
- 476-092
- Distrelec Article No.:
- 304-49-739
- Mfr. Part No.:
- 2274518-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 18 units)*
€2,431.44
(exc. VAT)
€2,990.67
(inc. VAT)
- Ready to ship from 14 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €2,431.44 | €135.08 |
*price indicative
- RS Stock No.:
- 476-092
- Distrelec Article No.:
- 304-49-739
- Mfr. Part No.:
- 2274518-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Strada | |
| Current | 400mA | |
| Pitch | 3.9mm | |
| Number of Contacts | 144 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 12 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Gold Flash | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.9mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL E28476 | |
| Mating Pin Length | 4.38mm | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Strada | ||
Current 400mA | ||
Pitch 3.9mm | ||
Number of Contacts 144 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 12 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Gold Flash | ||
Contact Material Copper Alloy | ||
Row Pitch 3.9mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL E28476 | ||
Mating Pin Length 4.38mm | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Right Angle PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Right Angle PCB PCB Header 2.5 mm Pitch Unshrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Vertical PCB PCB Header 3.9 mm Pitch Shrouded
- TE Connectivity Strada Series Vertical Board PCB Header Shrouded
- TE Connectivity STRADA Series Vertical Board Connector Assembly 1.27 mm Pitch Shrouded
