TE Connectivity 5-103 Series Right Angle Board PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 520-616
- Distrelec Article No.:
- 304-52-014
- Mfr. Part No.:
- 5-103911-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 38 units)*
€230.98
(exc. VAT)
€284.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €230.98 | €6.078 |
*price indicative
- RS Stock No.:
- 520-616
- Distrelec Article No.:
- 304-52-014
- Mfr. Part No.:
- 5-103911-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 1.27mm | |
| Current | 3.6A | |
| Termination Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | 5-103 | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL, UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 1.27mm | ||
Current 3.6A | ||
Termination Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series 5-103 | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL, UL E28476 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Receptacle is expertly designed for right-angle board-to-board connections, featuring 20 positions and a precise 1.27 mm centreline. This high-performance connector, part of the AMPMODU System 50, is ideal for applications requiring reliable electrical transmission. Crafted with a durable black liquid crystal polymer housing and gold-plated contacts, it promises longevity and excellent conductivity. The through-hole solder termination ensures secure mounting on printed circuit boards, making it a preferred choice for engineers seeking robustness in their designs. Its operational range and electrical characteristics make it suitable for various signal applications, thereby enhancing overall circuit functionality.
Offers a compact design for efficient use of board space
Facilitates easy alignment with its integrated polarization feature
Supports a wide operating temperature range for versatile applications
Provides high insulation resistance for reliable performance
Designed for through-hole mounting, enhancing stability on PCBs
Compliant with industry standards for added reliability
Features a low halogen composition for environmentally conscious design
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Connector 1.27 mm Pitch
- TE Connectivity AMPMODU System 50 Series Right Angle PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
