TE Connectivity 5-103 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 481-075
- Distrelec Article No.:
- 304-50-802
- Mfr. Part No.:
- 5-103168-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 80 units)*
€337.75
(exc. VAT)
€415.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €337.75 | €4.222 |
*price indicative
- RS Stock No.:
- 481-075
- Distrelec Article No.:
- 304-50-802
- Mfr. Part No.:
- 5-103168-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 5-103 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 5-103 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, RoHS, UL | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Header is expertly designed for robust signal transmission, establishing a reliable board-to-board connection with its vertical orientation. Built with a fully shrouded rectangular shape, this component offers exceptional durability and protection for critical applications. With a 2.54 mm centreline, it ensures effortless integration into your circuit design. The high-quality gold plating enhances conductivity while the nickel underplating serves to prevent corrosion, ensuring long-lasting performance. Designed for a maximum operating temperature of 105 °C, this header can withstand the rigours of demanding environments. Its parallel configuration allows for fully loaded connector contact, making it a strong contender for modern electronic applications.
Utilises high-grade thermoplastic housing for added durability
Offers a parallel board-to-board configuration for enhanced connectivity
Incorporates a detent window for secure mating retention
Allows through-hole solder termination for reliable circuit board attachment
Designed with a compact footprint for space-efficient deployments
Features a standard connector profile, simplifying mounting procedures
Optimised for high insulation resistance, promoting signal integrity
Provides compatibility with various industry standards for flexibility in application
Capable of wave soldering processes, extending its usability in manufacturing
Related links
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Through Hole PCB Header 0.1 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 5-103 Series PCB PCB Socket 2 Row, 0.1 in Pitch Solder
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
