TE Connectivity 53172 Series Right Angle Through Hole PCB Header, 70 Contact(s), 2 Row, Shrouded
- RS Stock No.:
- 481-125
- Distrelec Article No.:
- 303-27-788
- Mfr. Part No.:
- 531722-5
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€832.85
(exc. VAT)
€1,024.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €832.85 |
*price indicative
- RS Stock No.:
- 481-125
- Distrelec Article No.:
- 303-27-788
- Mfr. Part No.:
- 531722-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 53172 | |
| Product Type | PCB Header | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, Mil-Spec: M55302/110-23 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 53172 | ||
Product Type PCB Header | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, Mil-Spec: M55302/110-23 | ||
- COO (Country of Origin):
- US
The TE Connectivity 2-row box pin connector features 70 positions and a right-angle orientation, making it ideal for space-constrained situations while ensuring optimal performance. With its robust construction and adherence to military specifications, this connector guarantees enhanced durability and effectiveness in various demanding scenarios. Its compatibility with multiple applications highlights its versatility, supported by an easy integration process that streamlines assembly without compromising functionality. The commitment to quality is evident in the meticulous design and compliance with strict regulatory standards, ensuring a dependable solution for both industrial and commercial uses.
Designed for reliable connectivity in demanding environments
70 positions allow for versatile applications and designs
Right-angle orientation optimises space utilisation
Meets military specifications for enhanced durability
Supports integration with various devices seamlessly
Compliant with EU RoHS and ELV directives for safe usage
Wave solder capable to 265°C for robust assembly
Provides peace of mind with proven performance and quality
Related links
- TE Connectivity 53172 Series Straight PCB PCB Header 0.1 in Pitch Shrouded
- TE Connectivity 53172 Series Right Angle Through Hole PCB Header 2 Row, Unshrouded
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec TFM Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
