TE Connectivity AMPMODU Series Vertical Surface PCB Header, 70 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 520-644
- Distrelec Article No.:
- 304-54-154
- Mfr. Part No.:
- 5-104894-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 18 units)*
€261.44
(exc. VAT)
€321.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €261.44 | €14.524 |
*price indicative
- RS Stock No.:
- 520-644
- Distrelec Article No.:
- 304-54-154
- Mfr. Part No.:
- 5-104894-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 500mA | |
| Number of Contacts | 70 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 500mA | ||
Number of Contacts 70 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header is designed for vertical assembly in board-to-board applications, offering a reliable connection for various electronic circuits. Featuring a 70-position configuration and a 1.27 mm centreline, it ensures a compact footprint while maintaining exceptional performance efficiency. The fully shrouded design enhances its robustness, preventing accidental disconnections and providing a secure connection even in high-density designs. Additionally, with gold plating on the contact mating area, it effectively enhances conductivity and resistance against corrosion. This connector is ideal for modern electronic devices requiring high reliability and durability in extreme operating conditions.
Optimised for a parallel board-to-board configuration
Constructed from liquid crystal polymer for excellent thermal stability
Features a standard connector profile for easy integration
The contact shape is round, providing reliable connectivity
Polarisation aids in correct mating alignment during assembly
Meets industry standards with a UL flammability rating of UL 94V-0
Low halogen content ensures a minimal environmental impact
Designed for reflow solder processes, accommodating assembly efficiency
Related links
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
