Molex 53885 Series Vertical Surface PCB Header, 70 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-576
- Mfr. Part No.:
- 53885-0708
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€11,111.64
(exc. VAT)
€13,667.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €11,111.64 | €3.704 |
*price indicative
- RS Stock No.:
- 796-576
- Mfr. Part No.:
- 53885-0708
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53885 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 70 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Signal | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 640μm | |
| Contact Gender | Male/Male | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53885 | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 70 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Signal | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 640μm | ||
Contact Gender Male/Male | ||
Standards/Approvals REACH SVHC | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex 0.50mm Pitch SlimStack Plug designed for board-to-board connections, offering a Compact and efficient solution for high-density applications, facilitating reliable signal transmission and seamless integration with other components.
Surface mount design ensures easy assembly and reduced space requirements
Accommodates up to 70 circuits, supporting extensive connectivity options
Durable construction with a maximum mating cycle lifespan of 30 cycles
Operates within a temperature range of -40° to +105°C for versatile applications
Gold plating on mating and termination provides superior conductivity and reliability
Related links
- Molex 53885 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-104 Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Surface PCB Header 1.27 mm Pitch Shrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
