TE Connectivity MTA-100 Series Cable PCB Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 481-801
- Distrelec Article No.:
- 304-53-010
- Mfr. Part No.:
- 4-644563-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 300 units)*
€225.96
(exc. VAT)
€277.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €225.96 | €0.753 |
*price indicative
- RS Stock No.:
- 481-801
- Distrelec Article No.:
- 304-53-010
- Mfr. Part No.:
- 4-644563-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MTA-100 | |
| Product Type | PCB Connector | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MTA-100 | ||
Product Type PCB Connector | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector assembly is engineered for optimal performance in insulation displacement wiring applications. Featuring a receptacle design, it facilitates reliable wire-to-board connections, establishing an efficient interface in your electronic systems. The product is tailored to support stranded wire configurations, enabling easy integration into various setups. With a robust dielectric strength and a wide operating temperature range, this assembly caters to diverse operating environments, promoting long-lasting utility. Its compact dimensions and thoughtful design ensure seamless fitting into your hardware setups. Whether for professional or personal projects, this component guarantees superior connectivity and functionality.
Offers reliable wire-to-board connection with a minimal footprint
Supports stranded wire types for versatile application
Constructed from durable nylon for enhanced longevity
Designed with a normal insertion force for straightforward installation
Utilises a locking lance to maintain contact integrity throughout use
Features a polarization mechanism to prevent incorrect mating
Compliant with industry standards, ensuring dependable performance
Provides low halogen content, aligning with environmental regulations
Related links
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable PCB Connector 2.54 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Free Hanging Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-156 Series Cable PCB Connector 3.96 mm Pitch, 1 Row
- TE Connectivity MTA-100 Series Cable Housing 2.54 mm Pitch, 1 Row
