TE Connectivity Free Height Series Straight Board Header, 120 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 677-631
- Mfr. Part No.:
- 6123001-5
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€4,417.99
(exc. VAT)
€5,434.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,417.99 | €11.045 |
*price indicative
- RS Stock No.:
- 677-631
- Mfr. Part No.:
- 6123001-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | Header | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 120 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Row Pitch | 5.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type Header | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 120 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Row Pitch 5.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Vertical PCB mount header with 120 positions and a .8 mm centreline, fully shrouded for secure board-to-board connections. Features gold-plated contacts, surface-mount technology, and free height design, Ideal for high-density signal applications.
Assembly process feature pick and place cover
Circuit application signal
UL flammability rating UL 94V-0
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch
- TE Connectivity Free Height Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Board Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
