TE Connectivity Free Height Series Vertical Surface PCB Header, 64 Contact(s), 1 mm Pitch, 32 Row, Shrouded
- RS Stock No.:
- 473-701
- Distrelec Article No.:
- 304-48-587
- Mfr. Part No.:
- 120534-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€4,447.99
(exc. VAT)
€5,471.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,447.99 | €11.12 |
*price indicative
- RS Stock No.:
- 473-701
- Distrelec Article No.:
- 304-48-587
- Mfr. Part No.:
- 120534-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Free Height | |
| Current | 1A | |
| Pitch | 1mm | |
| Housing Material | Matt | |
| Number of Contacts | 64 | |
| Number of Rows | 32 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1mm | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | CSA, IEEE 1386, UL | |
| Mating Pin Length | 2mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Free Height | ||
Current 1A | ||
Pitch 1mm | ||
Housing Material Matt | ||
Number of Contacts 64 | ||
Number of Rows 32 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Row Pitch 1mm | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals CSA, IEEE 1386, UL | ||
Mating Pin Length 2mm | ||
Voltage 250V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative solution designed for precision in vertical board-to-board connectivity. This highly reliable connector features a fully shrouded configuration with 64 positions on a 1 mm centerline, making it ideal for space-saving applications. Crafted with quality materials, including gold-plated contacts and a matte housing finish, this connector not only ensures durability but also maximizes electrical performance. It operates effectively within a wide temperature range, catering to various industrial standards. With its surface mount design, the connector offers enhanced assembly efficiency, making it suitable for modern manufacturing environments.
Delivers robust performance with high insulation resistance
Supports differential signaling for improved data integrity
Features stackable design for versatile configuration options
Designed for easy integration into automated assembly processes
Ensures compliance with both CSA and UL standards for safety
Constructed from low halogen materials to enhance environmental sustainability
Offers a compact design without sacrificing performance capabilities
Compatible with various PCB layouts for added flexibility
Related links
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical PCB PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 51468 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Header 1 mm Pitch
- TE Connectivity Free Height Series Vertical PCB PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
