TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 471-423
- Distrelec Article No.:
- 304-53-594
- Mfr. Part No.:
- 103167-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 30 units)*
€375.54
(exc. VAT)
€461.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €375.54 | €12.518 |
*price indicative
- RS Stock No.:
- 471-423
- Distrelec Article No.:
- 304-53-594
- Mfr. Part No.:
- 103167-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU Headers | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA LR7189, UL E28476 | |
| Voltage | 750Vrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU Headers | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature 65°C | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA LR7189, UL E28476 | ||
Voltage 750Vrms | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed to provide durable and reliable connections in various applications. With its right-angle configuration and eight positions, this component offers compact design benefits without compromising performance. The fully shrouded header ensures secure locking during mating, contributing to enhanced reliability in critical environments. Built to withstand temperatures ranging from -65°C to 105°C, this product caters to diverse operating conditions. Featuring gold plating for superior conductivity, it answers the demanding needs of modern electronic designs, making it an ideal solution for wire-to-board applications. Moreover, its thermoplastic housing aids in managing thermal stability under load, ensuring the integrity of your connections.
Designed for ease of board mounting with right angle orientation
Fully shrouded design enhances mating security and reduces the risk of misalignment
Robust construction supports fully loaded conditions for reliable performance
Nickel underplating and gold mating area plating ensure excellent conductivity
Compatible with wave soldering processes to simplify assembly
Packaging quantity optimised for efficient inventory management
Delivers solid performance in signal circuit applications
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board Connector Assembly 2.54 mm Pitch
