Molex 53426 Series Right Angle Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 796-567
- Mfr. Part No.:
- 53426-1410
- Manufacturer:
- Molex
Subtotal (1 tray of 350 units)*
€275.66
(exc. VAT)
€339.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.66 | €0.788 |
*price indicative
- RS Stock No.:
- 796-567
- Mfr. Part No.:
- 53426-1410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53426 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Natural, Polyester | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male/Male | |
| Tail Pin Length | 3.4mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53426 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Natural, Polyester | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male/Male | ||
Tail Pin Length 3.4mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- JP
The Molex Connector is a 2.50mm pitch, mini-lock PCB header designed for reliable and robust connections in wire-to-board applications. This single-row, right-angle component features a through hole design aimed at ensuring a positive lock.
Active status ensures reliability and availability for various applications
14 circuits allow for extensive connectivity within Compact designs
Tin plating enhances corrosion resistance and conductivity
Durability of up to 30 mating cycles ensures long-term performance
Operating temperature range of -55° to +105°C supports diverse environments
Related links
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53426 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
