Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 16 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€250.44

(exc. VAT)

€308.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€250.44€5.009

*price indicative

RS Stock No.:
483-785
Mfr. Part No.:
1874205
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Number of Contacts

16

Housing Material

LCP

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.6mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, VDE report

Mating Pin Length

2.6mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is designed for superior integration into various electronic applications, ensuring reliable connectivity and seamless performance. It features a robust construction suitable for high-speed soldering processes, allowing for efficient wave or THR soldering methods. The vertical connection design facilitates a multi-row assembly, significantly saving space on your PCB. With intuitive locking mechanisms and a threaded flange for stability, this component exhibits optimal durability and ease of use. Ideal for applications requiring a compact design without compromising on functionality, the product serves as an essential component in modern electronic devices.

Designed to integrate effortlessly into SMT soldering processes

Vertical connection allows for efficient multi-row arrangements

Equipped with a user-friendly Lock and Release lever for easy operation

Threaded flange enhances mechanical stability

Compact size perfect for space-sensitive applications

Related links