Phoenix Contact Feed Through Pluggable Terminal Block, 5 Contact(s), 5 mm Pitch, 1 Row

Image representative of range

Subtotal (1 pack of 50 units)*

€262.43

(exc. VAT)

€322.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€262.43€5.249

*price indicative

RS Stock No.:
487-982
Mfr. Part No.:
0707138
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

12A

Pitch

5mm

Number of Contacts

5

Housing Material

Polyamide

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Feed Through

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

9.3mm

Standards/Approvals

CSA, IEC 60068, EN 60695, VDE, cULus, UL 94, IEC 61984, IEC 60512

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact feed-through header is designed for seamless integration into various applications, providing robust electrical connections with utmost reliability. Crafted for flexibility, this innovative product features a nominal cross section of 2.5 mm², enabling it to effectively handle nominal currents of up to 12 A. Its sleek green housing not only complies with stringent RoHS regulations but also ensures durability. Ideal for use in direct mounting configurations, the feed-through header allows for a simplified connection method, whether through solder or slip-on techniques. With a linear pin layout and an efficient pitch of 5 mm, it is well-suited for space-constrained environments while maintaining performance standards. The product is built to cater to a variety of connection technologies, ensuring exceptional design flexibility for devices across different sectors.

Designed for direct mounting optimising space usage

Offers both solder and slip-on connection methods for versatility

Features linear pinning promoting straightforward assembly

Compliant with RoHS regulations ensuring eco-friendly application

Enhanced durability with a sturdy green PA insulating material

Significantly reduces contact resistance promoting efficient electrical conductivity

Integrated to accommodate various connection technologies for diverse applications

Engineered to withstand extreme ambient temperatures from -40 °C to 105 °C

Packed in environmentally friendly cardboard packaging ensuring responsible delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy