Phoenix Contact Feed Through Pluggable Terminal Block, 11 Contact(s), 5 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

€574.08

(exc. VAT)

€706.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€574.08€11.482

*price indicative

RS Stock No.:
556-136
Mfr. Part No.:
0707183
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

12A

Housing Material

Polyamide

Number of Contacts

11

Number of Rows

1

Connector System

COMBICON MSTB 2.5

Mount Type

Feed Through

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

5mm

Tail Pin Length

9.3mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

CSA, cULus, IEC 61984, VDE

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact feed-through header provides an exceptional solution for efficient electrical connection. Designed for versatility, this product allows for flexible positioning within devices, accommodating various connection technologies effortlessly. The mounting capabilities facilitate its integration into numerous applications, reflecting an emphasis on user-friendly design. With a nominal cross-section of 2.5 mm², this feed-through header is rated for a current of 12 A and operates at a voltage of up to 320 V. Crafted with a focus on durability, it integrates quality materials, ensuring lasting performance in demanding environments. The modular design simplifies the assembly process, making it ideal for modern engineering needs. This exemplary assembly showcases cutting-edge technology combined with practical functionality, offering reliability and ease of use for various applications.

Offers the advantage of both solder and slip on connection methods

Features a linear pinning layout for straightforward integration

Composed of a robust green housing for added visibility

Designed for direct mounting ensuring seamless installation

Provides maximum flexibility to accommodate different device designs

Compliant with WEEE and RoHS standards ensuring environmental safety

Employs tin plated contact material for enhanced conductivity

Maximises performance with a generous creepage distance for reliable operation

Includes a lightweight construction to ease transport and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy