Phoenix Contact Feed Through Pluggable Terminal Block, 13 Contact(s), 5 mm Pitch, 1 Row

Image representative of range

Subtotal (1 pack of 50 units)*

€677.95

(exc. VAT)

€833.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€677.95€13.559

*price indicative

RS Stock No.:
487-985
Mfr. Part No.:
0707206
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Current

12A

Pitch

5mm

Number of Contacts

13

Housing Material

Polyamide

Number of Rows

1

Mount Type

Feed Through

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

9.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

EN ISO 22479, VDE, UL 94 V0, JEDEC JESD 201, IEC 61984, IEC 60664-1, IEC 60512-5-1, IEC 60512-3-1, IEC 60512-15-1, IEC 60512-13-5, IEC 60512-1-2, IEC 60512-1-1, IEC 60068-2-82, IEC 60068-2-70, EN 60695-2-13, EN 60695-2-12, EN 60695-10-2, cULus, CSA

Mating Pin Length

9.3mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact feed-through header offers a robust solution for connecting various device designs with maximum adaptability. Designed for versatility, it integrates seamlessly into applications requiring a reliable and stable connection system. Engineered for direct mounting, it features a linear pin layout that ensures optimal space usage while supporting a substantial number of connections. Its flexible solder and slip-on connection methods further enhance usability, allowing for customised device assembly. The combination of clever engineering and high-quality materials ensures that this product will withstand demanding operational conditions, making it an excellent choice for professionals seeking dependability and performance in their electrical connections.

Ideal for versatile connections across various device designs

Supports a high number of connections without compromising reliability

Flexible connection methods promote ease of assembly and modifications

Designed for direct mounting to Streamline installation processes

Constructed from high-quality materials to provide long-lasting reliability

Optimised for minimal contact resistance, enhancing electrical performance

Complies with international standards for safety and environmental considerations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy