Phoenix Contact Feed Through Pluggable Terminal Block, 7 Contact(s), 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 487-986
- Mfr. Part No.:
- 0707293
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€366.34
(exc. VAT)
€450.60
(inc. VAT)
- Ready to ship from 28 September 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €366.34 | €7.327 |
*price indicative
- RS Stock No.:
- 487-986
- Mfr. Part No.:
- 0707293
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Mount Type | Feed Through | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 9.3mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 9.3mm | |
| Standards/Approvals | IEC 60112, VDE 40050648, EN 60695-2-13, EN 60695-10-2, EN 60695-2-12, IEC 60068-2-82/JEDEC JESD 201, CSA 13631, IEC 60512-1-2:2002-02, cULus E60425-19931011, UL 94 V0, IEC 60512-1-1:2002-02, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 61984, IEC 60068-2-70:1995-12, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Mount Type Feed Through | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 9.3mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 9.3mm | ||
Standards/Approvals IEC 60112, VDE 40050648, EN 60695-2-13, EN 60695-10-2, EN 60695-2-12, IEC 60068-2-82/JEDEC JESD 201, CSA 13631, IEC 60512-1-2:2002-02, cULus E60425-19931011, UL 94 V0, IEC 60512-1-1:2002-02, IEC 60664-1:2007-04, IEC 60512-3-1:2002-02, IEC 60512-15-1:2008-05, IEC 60512-13-5:2006-02, IEC 61984, IEC 60068-2-70:1995-12, EN ISO 22479:2022-06, IEC 60512-5-1:2002-02 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Feed Through Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact Threaded Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact CC Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact Straight Solder PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Straight Solder PCB Header 5.08 mm Pitch, 1 Row
- Phoenix Contact MSTBA Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MVSTBU Series 0° Direct PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTB 2/5-G Series Solder PCB Header 5.08 mm Pitch Shrouded
