Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 5 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 521-363
- Mfr. Part No.:
- 1535178
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€174.78
(exc. VAT)
€214.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €174.78 | €3.496 |
*price indicative
- RS Stock No.:
- 521-363
- Mfr. Part No.:
- 1535178
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC1 | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 5 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC1 | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 5 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header is designed to provide secure and reliable electrical connections in compact spaces. Its robust design ensures durability while maintaining a sleek profile, perfectly suited for automation and innovative technologies. The product features high contact density and a user friendly locking mechanism, ensuring hassle free assembly and operation. With its excellent conductivity, the PCB header is set to meet demanding industry standards, suitable for various applications from automotive to industrial machinery.
Manufactured to comply with stringent environmental regulations
Supports THR soldering enhancing compatibility with automated systems
Constructed from high quality materials for long lasting durability
Designed for seamless integration into existing systems
Offers excellent thermal stability for challenging operating conditions
Related links
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
