Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 520-861
- Mfr. Part No.:
- 1535161
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€503.48
(exc. VAT)
€619.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €503.48 | €10.07 |
*price indicative
- RS Stock No.:
- 520-861
- Mfr. Part No.:
- 1535161
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC1 | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 18 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC1 | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 18 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB Header designed within the DMC series which seamlessly integrates into a variety of modern electronic applications. Its robust construction and thoughtful engineering serve to enhance connectivity in compact spaces, showcasing a blend of efficiency and reliability. Featuring a nominal cross section of 1.5 mm², this product is expertly crafted to support various mounting methods, including THR soldering and wave soldering. The dual row layout allows for a high density connection, accommodating 18 positions within a streamlined design. This product stands ready to meet the evolving demands of contemporary automation and control systems, characterised by its unwavering commitment to performance and safety standards.
Ensures robust locking mechanism for secure connections
Compatible with plug in systems enhancing versatility
WEEE/RoHS compliant catering to environmentally conscious projects
Lightweight design for easy handling and installation
Supports automatic locking via the intuitive Lock and Release system
Exceeds stringent mechanical and electrical testing standards
Related links
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
