Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 3.5 mm Pitch, 2 Row
- RS Stock No.:
- 518-753
- Mfr. Part No.:
- 1535177
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€199.56
(exc. VAT)
€245.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.56 | €3.991 |
*price indicative
- RS Stock No.:
- 518-753
- Mfr. Part No.:
- 1535177
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC1 | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC1 | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Mating Pin Length 2mm | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header designed to enhance connectivity and reliability in modern electronic applications. It offers a compact solution, with an innovative locking mechanism that ensures secure connections while maintaining ease of use. This PCB header supports a nominal current of 8 A and accommodates a range of conductor sizes, making it versatile for various purposes. Its thoughtful design integrates seamlessly into SMT soldering processes, catering to manufacturers seeking efficiency without compromising on performance. Exceptional durability and robustness characterize this product, ensuring it withstands demanding environments, from industrial automation to digital factories.
Lock and release mechanism allows for quick and fool proof connections
Constructed with high quality materials for longevity
Optimised for integration into automated soldering processes
Provides excellent electrical properties for reliable performance
Engineered for superior thermal management and resilience
Meets various industry standards for safety and quality
Related links
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
- Phoenix Contact DMC1 Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 2 Row
