TE Connectivity GRACE INERTIA 7.92 Series Vertical Board PCB Header, 2 Contact(s), 7.92 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-782
- Mfr. Part No.:
- 3-1747052-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€218.78
(exc. VAT)
€269.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €218.78 | €0.729 |
*price indicative
- RS Stock No.:
- 795-782
- Mfr. Part No.:
- 3-1747052-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | GRACE INERTIA 7.92 | |
| Product Type | PCB Header | |
| Current | 10A | |
| Pitch | 7.92mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series GRACE INERTIA 7.92 | ||
Product Type PCB Header | ||
Current 10A | ||
Pitch 7.92mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.7mm | ||
Standards/Approvals RoHS Compliant | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector is a robust solution designed for secure wire-to-board applications, ensuring reliable connectivity through its inertia locking mechanism that prevents disconnection during operation.
Inertia locking mechanism enhances reliability by preventing unintended disconnection
Offers various keying methods and colours for simplified assembly and identification
Dual beam contact design assures good contact and increased durability
Compatible with a range of applications, from industrial controls to home appliances
Related links
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inhertia Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity AMP Universal Power Series Vertical Board PCB Header 7.92 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 3.3 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 7.92 Series Crimp Contact 16 AWG Max
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 8 mm Pitch Shrouded
