TE Connectivity 1932771 Series Vertical Board PCB Header, 6 Contact(s), 1.6 mm Pitch, 2 Row
- RS Stock No.:
- 501-290
- Mfr. Part No.:
- 1932771-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
€2,156.06
(exc. VAT)
€2,651.95
(inc. VAT)
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,156.06 | €0.616 |
*price indicative
- RS Stock No.:
- 501-290
- Mfr. Part No.:
- 1932771-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1932771 | |
| Product Type | PCB Header | |
| Current | 300mA | |
| Pitch | 1.6mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.6mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1932771 | ||
Product Type PCB Header | ||
Current 300mA | ||
Pitch 1.6mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Row Pitch 1.6mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity 2825 Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 350732-4 Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity 179841 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 2923 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2 mm Pitch Shrouded
