TE Connectivity 2923 Series Vertical Board PCB Header, 6 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 470-845
- Distrelec Article No.:
- 304-64-052
- Mfr. Part No.:
- 292371-6
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 250 units)*
€227.95
(exc. VAT)
€280.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €227.95 | €0.912 |
*price indicative
- RS Stock No.:
- 470-845
- Distrelec Article No.:
- 304-64-052
- Mfr. Part No.:
- 292371-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 2923 | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide 6T | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin Plated | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 30°C | |
| Row Pitch | 1.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 2923 | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide 6T | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin Plated | ||
Contact Material Brass | ||
Minimum Operating Temperature 30°C | ||
Row Pitch 1.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB mount header is expertly designed for vertical wire-to-board applications. Offering a compact size with 6 positions at a precise 1.5 mm centreline, it ensures reliable connections in a range of electronic circuits. Fully shrouded for maximum safety, the header is constructed with tin-plated contacts, enhancing conductivity while protecting against corrosion. Its surface mount design simplifies integration into printed circuit boards, making it an ideal choice for various signal applications. With robust mechanical features, including mating retention and alignment, this component guarantees secure and reliable performance even in demanding environments. The excellent temperature rating and compliance with international standards showcase its adaptability and engineered quality, making it suitable for a variety of industrial applications.
Designed for vertical mounting ensuring efficient space utilisation
Six positions allow for versatility in applications requiring compact connections
Fully shrouded design enhances reliability by minimising the risk of accidental contact
Surface mount capability simplifies PCB assembly processes
Constructed from durable materials ensuring resilience under diverse conditions
Nickel and tin plating on contacts for enhanced conductivity and corrosion resistance
Engineered with mating retention for secure connections during operation
Compatible with major agency standards ensuring reliability and safety in applications
Wide operating temperature range enables functionality across various environments
Easy integration with other TE products facilitating seamless system compatibility
Related links
- TE Connectivity 2-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity Mini-CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 3-2922 Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
