TE Connectivity 179841 Series Vertical Board PCB Header, 6 Contact(s), 3.96 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 480-766
- Distrelec Article No.:
- 304-58-246
- Mfr. Part No.:
- 179841-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 100 units)*
€229.92
(exc. VAT)
€282.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €229.92 | €2.299 |
*price indicative
- RS Stock No.:
- 480-766
- Distrelec Article No.:
- 304-58-246
- Mfr. Part No.:
- 179841-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 179841 | |
| Product Type | PCB Header | |
| Pitch | 3.96mm | |
| Current | 8A | |
| Housing Material | Polyamide 66 Fibreglass | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Solder | |
| Row Pitch | 3.96mm | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL, VDE | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 179841 | ||
Product Type PCB Header | ||
Pitch 3.96mm | ||
Current 8A | ||
Housing Material Polyamide 66 Fibreglass | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature 30°C | ||
Termination Type Solder | ||
Row Pitch 3.96mm | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL, VDE | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The TE Connectivity PCB Mount Header is a versatile and robust connector specifically designed for wire-to-board applications. Featuring a vertical orientation, this header accommodates 6 positions across its 2 rows, ensuring efficient space management on printed circuit boards. Its fully shrouded structure provides enhanced security, while the tin plating offers excellent solderability. Ideal for power distribution, this connector is engineered to withstand a wide temperature range and maintain high performance under various operating conditions. The rugged construction includes a locking latch mechanism, which ensures a reliable and stable connection, making it a preferred choice for demanding applications. In addition, the red housing allows for easy identification within your applications, significantly streamlining the assembly process.
Robust locking latch for secure connections
Designed for efficient PCB space utilisation
Specially crafted for through hole soldering
Compliant with various industry standards for reliability
Optimised for high power applications to ensure performance
Polarisation feature to facilitate correct alignment during installation
Constructed from durable nylon to enhance longevity
Accommodates flexible design variations with its multi-position capability
Related links
- TE Connectivity Power Double Lock Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 1-1744 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity MTA-156 Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
