TE Connectivity AMP CT Series Right Angle Board PCB Header, 40 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 503-292
- Distrelec Article No.:
- 304-53-506
- Mfr. Part No.:
- 1-530743-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 503-292
- Distrelec Article No.:
- 304-53-506
- Mfr. Part No.:
- 1-530743-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male | |
| Tail Pin Length | 8.89mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male | ||
Tail Pin Length 8.89mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is an exceptional solution for those seeking reliable connections in compact spaces. Designed for board-to-board applications, this connector excels in environments demanding high precision and durability. With a right-angle orientation, it facilitates easy integration into various designs, making it ideal for complex electronic assemblies. The product's partially shrouded design protects against accidental misalignments and ensures a secure connection with a robust gold plating. It is engineered to accommodate up to 40 positions across two rows, making it versatile for a range of circuit applications. Whether used in consumer electronics or industrial devices, this connector ensures long-lasting performance in operating conditions from -65°C to 125°C, further establishing its reliability in critical applications.
Right-angle orientation simplifies installation in compact spaces
Partially shrouded design enhances connection security
Gold plating provides excellent conductivity and corrosion resistance
Compatible with through-hole solder termination method for robust mounting
Designed for board-to-board connection, streamlining circuit design
Rated for dielectric withstanding voltage up to 600 VAC for added safety
Constructed with durable LCP housing material for reliable performance
Staggered contact layout reduces potential interference between contacts
Optimised for use in both power and signal circuit applications
Meets UL 94V-0 flammability standards for safety in electronic devices
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.5 mm Pitch Shrouded
