TE Connectivity AMP CT Series Vertical Panel PCB Header, 18 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 477-713
- Distrelec Article No.:
- 304-54-992
- Mfr. Part No.:
- 1-292215-8
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 150 units)*
€581.74
(exc. VAT)
€715.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €581.74 | €3.878 |
*price indicative
- RS Stock No.:
- 477-713
- Distrelec Article No.:
- 304-54-992
- Mfr. Part No.:
- 1-292215-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 2A | |
| Pitch | 1.5mm | |
| Number of Contacts | 18 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel | |
| Contact Material | Brass | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 2A | ||
Pitch 1.5mm | ||
Number of Contacts 18 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel | ||
Contact Material Brass | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed to provide a reliable and efficient interconnection solution, ideal for a range of applications. Built with precision, this product facilitates seamless connections between various components. Its robust construction ensures durability and performance in challenging environments. The assembly features an 18-position configuration with a compact 1.5 mm centreline, making it a perfect choice for space-constrained designs. This product integrates smoothly into panel mount setups and is aimed at optimising signal integrity while maintaining high operational standards. With compatibility with several agency standards, it stands out as a dependable choice for engineers and designers alike.
Offers a versatile plug-to-plug relay header design
Panel mount capability enhances installation flexibility
Constructed from durable nylon 66 housing material
Lightweight and compact, perfect for various applications
Supports a broad operating temperature range for adaptability
Engineered with locking latches for secure mating retention
Maintains signal integrity through high-quality pin contacts
Low halogen content ensures environmental compliance
Meets both EU RoHS and EU ELV directives for regulatory assurance
Related links
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Vertical Panel PCB Connector 1.5 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 2 mm Pitch Shrouded
