TE Connectivity AMP CT Series Vertical Panel PCB Header, 13 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 526-208
- Distrelec Article No.:
- 304-54-995
- Mfr. Part No.:
- 1-292254-3
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€360.77
(exc. VAT)
€443.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €360.77 | €1.804 |
*price indicative
- RS Stock No.:
- 526-208
- Distrelec Article No.:
- 304-54-995
- Mfr. Part No.:
- 1-292254-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 4A | |
| Pitch | 2mm | |
| Number of Contacts | 13 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 4A | ||
Pitch 2mm | ||
Number of Contacts 13 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is expertly designed for seamless integration in demanding applications, providing reliable connectivity between Plug to Plug relay headers. Ideal for use in wire-to-panel systems, this 13-position connector features a compact 2 mm pitch, ensuring a snug fit while maintaining optimal signal integrity. Crafted from high-quality materials, the natural-coloured housing not only enhances aesthetics but also ensures durability and longevity through a wide operating temperature range. With its panel mount configuration, this assembly is perfect for various industrial applications requiring robust performance and easy installation. The locking latch feature guarantees secure mating and minimizes the risk of accidental disconnections, making it a trusted choice for critical environments.
Natural housing colour complements various designs
Panel mount configuration allows for flexible installation options
Constructed from durable nylon 66 for enhanced longevity
Operating temperature range ensures functionality in extreme conditions
Locking latch mechanism provides a reliable mating connection
Compatible with CSA and UL standards for safety assurance
Low-halogen materials contribute to environmentally friendly applications
Contact base made from brass for improved conductivity
Easy-to-handle connectors facilitate efficient assembly
Related links
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
