TE Connectivity AMP CT Series Vertical Panel PCB Header, 11 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-334
- Distrelec Article No.:
- 304-54-994
- Mfr. Part No.:
- 1-292254-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 200 units)*
€295.62
(exc. VAT)
€363.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €295.62 | €1.478 |
*price indicative
- RS Stock No.:
- 503-334
- Distrelec Article No.:
- 304-54-994
- Mfr. Part No.:
- 1-292254-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Current | 4A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Wire to Panel | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Pitch 2mm | ||
Current 4A | ||
Number of Contacts 11 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Wire to Panel | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for reliability and efficiency in diverse applications, featuring a plug-to-plug relay header configuration. It serves as an ideal solution for wire-to-panel setups, ensuring robust connections with its 11-position configuration and 2 mm centreline. The natural colour and compact design make it suitable for various environments, facilitating seamless integration into existing systems. With a focus on functional performance, this connector assembly is perfect for handling signal applications, while meeting the stringent requirements for panel mounting. Its features support a wide operating temperature range, enhancing versatility across different uses.
Optimised for signal applications, ensuring solid and reliable performance
Designed with a low halogen content for enhanced environmental compliance
Features a locking latch for secure mating retention
Constructed from durable nylon 66 to withstand demanding conditions
Easy panel mount installation enhances convenience in various applications
Offers a significant operating temperature range, enhancing adaptability
Related links
- TE Connectivity AMP CT Series Vertical Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Panel PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Shrouded
