TE Connectivity AMPMODU Series Horizontal Board PCB Header, 16 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 472-357
- Distrelec Article No.:
- 304-63-862
- Mfr. Part No.:
- 1-2314926-6
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 400 units)*
€1,894.93
(exc. VAT)
€2,330.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,894.93 | €4.737 |
*price indicative
- RS Stock No.:
- 472-357
- Distrelec Article No.:
- 304-63-862
- Mfr. Part No.:
- 1-2314926-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 2A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 2A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle, designed for horizontal board-to-board applications, offers robust connectivity with 16 positions arranged in two rows. Crafted to maintain signal integrity, its 2 mm centreline design ensures compatibility with various PCB configurations. The receptacle features a combination of gold and tin plating for superior conductivity and resistance to corrosion, making it ideal for applications requiring reliable electrical performance. Whether for commercial or industrial use, this component is built to withstand harsh environments with operating temperatures ranging from -40 to 125 °C. The easy assembly process enhances user experience, allowing seamless integration into existing systems while ensuring convenience in automated pick and place applications. With a proven track record in the AMPMODU 2mm series, this part exemplifies the commitment to quality and performance that professionals expect in high-demand settings.
Offers up to 16 positions for versatile connectivity
Designed for board-to-board applications, enhancing design flexibility
Boasts a standard connector profile for compatibility with existing systems
Integrates seamlessly into automated assembly processes
Constructed from liquid crystal polymer for durability and high-performance
Rated for high voltage applications up to 125 VAC
Low halogen content ensuring compliance with environmental regulations
Features a through-hole termination method for secure PCB attachment
Related links
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 4.2 mm Pitch Shrouded
