TE Connectivity MTA-100 Series Vertical Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-856
- Distrelec Article No.:
- 304-64-096
- Mfr. Part No.:
- 4-647108-0
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 65 units)*
€238.34
(exc. VAT)
€293.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €238.34 | €3.667 |
*price indicative
- RS Stock No.:
- 503-856
- Distrelec Article No.:
- 304-64-096
- Mfr. Part No.:
- 4-647108-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA-100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon 46 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 7.37mm | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA-100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Nylon 46 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 7.37mm | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for seamless integration in a variety of electronic applications. Featuring a vertical orientation, it supports a 10-position wire-to-board connection with a 2.54 mm centreline. The header is partially shrouded, ensuring secure contact and effective protection against misalignment during installation. With a robust construction using high-quality nylon material, it guarantees reliability and durability in diverse operating environments. The product is ideal for applications requiring reliable signal transmission, thanks to its superior gold plating and nickel underplating that enhance conductivity. Its compatibility with standardisation ensures it meets industry compliance, making it a versatile choice for engineers seeking reliable solutions in their designs.
Designed for vertical PCB mounting, ensuring easy integration into circuit boards
Partially shrouded header structure allows for simple, error-free assembly
Constructed with high-grade materials for optimal durability and longevity
Supports a wide operating temperature range, suitable for varying environmental conditions
Gold and nickel plating provides enhanced conductivity and protection against corrosion
Streamlined design aids in efficient space utilisation on PCBs
Compatible with multiple agency standards, ensuring compliance for safety and performance
Related links
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
