TE Connectivity MTA 100 Series Vertical Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 796-772
- Mfr. Part No.:
- 4-644456-0
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-772
- Mfr. Part No.:
- 4-644456-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MTA 100 | |
| Pitch | 2.54mm | |
| Current | 5A | |
| Number of Contacts | 10 | |
| Housing Material | Glass Filled Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin Matte Finish | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 2.79mm | |
| Mating Pin Length | 7.49mm | |
| Standards/Approvals | UL E28476 | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MTA 100 | ||
Pitch 2.54mm | ||
Current 5A | ||
Number of Contacts 10 | ||
Housing Material Glass Filled Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin Matte Finish | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 2.79mm | ||
Mating Pin Length 7.49mm | ||
Standards/Approvals UL E28476 | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical connector designed for wire-to-board applications, featuring 10 positions with a 2.54 mm centreline. This component ensures robust and reliable connections for various electronic circuits.
Breakaway header design allows for customised assembly and layout
Constructed from natural polyester for durability and reliability
Operating temperature range from -55 to 105 °C ensures adaptability in harsh environments
Terminated using through-hole soldering for secure PCB attachment
Compatible with various agency standards for compliance with regulatory requirements
Related links
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Pin Header 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 100 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
