TE Connectivity AMP CT Series Vertical Cable PCB Header, 19 Contact(s), 1.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 503-948
- Distrelec Article No.:
- 304-55-002
- Mfr. Part No.:
- 1-353908-9
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 300 units)*
€297.02
(exc. VAT)
€365.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €297.02 | €0.99 |
*price indicative
- RS Stock No.:
- 503-948
- Distrelec Article No.:
- 304-55-002
- Mfr. Part No.:
- 1-353908-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMP CT | |
| Current | 3A | |
| Pitch | 1.5mm | |
| Number of Contacts | 19 | |
| Housing Material | Polyamide 66 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board, Wire to Panel, Wire-to-Wire | |
| Mount Type | Cable | |
| Row Pitch | 1.5mm | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | 30°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMP CT | ||
Current 3A | ||
Pitch 1.5mm | ||
Number of Contacts 19 | ||
Housing Material Polyamide 66 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board, Wire to Panel, Wire-to-Wire | ||
Mount Type Cable | ||
Row Pitch 1.5mm | ||
Termination Type Crimp | ||
Minimum Operating Temperature 30°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity housing receptacle is designed for versatile interconnections across various applications, making it an ideal choice for wire-to-board, wire-to-panel, and wire-to-wire configurations. With 19 positions and a compact 1.5 mm centreline, this product facilitates efficient and reliable connections in space-constrained environments. Engineered from high-quality nylon 66, it ensures durability while the white coloration enhances visibility. This versatile connector is perfect for those seeking seamless integration in electronic systems, whether for power or signal transmission, ensuring high-performance and longevity in demanding conditions.
Compact design optimised for tight spaces
Compatible with multiple interconnection systems
Robust nylon construction for enhanced durability
Inline contact layout for simplified connectivity
Detent mating retention provides secure connections
Designed for easy cable mount installations
Low halogen content reflects environmentally friendly manufacturing
Efficient crimp termination method for secure wire connections
Complies with industry standards for safety and reliability
Related links
- TE Connectivity AMP CT Series Vertical Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP Series Right Angle Cable PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Surface PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Panel PCB Header 1.5 mm Pitch Shrouded
