TE Connectivity AMPMODU MTE Series Right Angle PCB PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 504-395
- Distrelec Article No.:
- 304-53-606
- Mfr. Part No.:
- 103672-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 315 units)*
€430.85
(exc. VAT)
€529.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €430.85 | €1.368 |
*price indicative
- RS Stock No.:
- 504-395
- Distrelec Article No.:
- 304-53-606
- Mfr. Part No.:
- 103672-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU MTE | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin Lead | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Tail Pin Length | 3.3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Mating Pin Length | 5.84mm | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU MTE | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin Lead | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Tail Pin Length 3.3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Mating Pin Length 5.84mm | ||
Voltage 60V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB mount header offers a reliable and efficient solution for wire-to-board connections. Designed with a right-angle orientation, it caters to diverse PCB layouts while ensuring optimal space utilization. Its fully shrouded design provides superior protection against dust and contaminants, enhancing the durability of your connections. The product features five contact positions, all meticulously crafted to ensure high-quality signal transmission and electrical performance. Boasting a sturdy thermoplastic housing and exceptional resistance to varying operating temperatures, this header is engineered for longevity. With a focus on user-centric design, ease of soldering and compatibility with a wide range of applications make it an ideal choice for modern electronic systems requiring dependable connectivity.
Offers five positions for versatile connectivity options
Right-angle orientation optimizes PCB layout space
Fully shrouded design ensures robust protection from contaminants
Thermoplastic housing supports superior durability and resistance
Facilitates easy assembly and secure soldering capabilities
Designed to withstand a wide operating temperature range
Supports high-quality signal transmission for reliable performance
Compatible with various applications in electronic design and manufacturing
Seamlessly integrates into existing systems for enhanced functionality
Related links
- TE Connectivity AMPMODU MTE Series Right Angle Board Pin Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
