TE Connectivity UHD Series Right Angle PCB Backplane Connector, 96 Contact(s), 1.45 mm Pitch, 8 Row, Unshrouded
- RS Stock No.:
- 504-682
- Distrelec Article No.:
- 304-49-586
- Mfr. Part No.:
- 2042162-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 504-682
- Distrelec Article No.:
- 304-49-586
- Mfr. Part No.:
- 2042162-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | UHD | |
| Product Type | Backplane Connector | |
| Current | 500mA | |
| Pitch | 1.45mm | |
| Number of Contacts | 96 | |
| Housing Material | LCP | |
| Number of Rows | 8 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 1.45mm | |
| Minimum Operating Temperature | -55°C | |
| Tail Pin Length | 1.6mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series UHD | ||
Product Type Backplane Connector | ||
Current 500mA | ||
Pitch 1.45mm | ||
Number of Contacts 96 | ||
Housing Material LCP | ||
Number of Rows 8 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 1.45mm | ||
Minimum Operating Temperature -55°C | ||
Tail Pin Length 1.6mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 30V | ||
- COO (Country of Origin):
- IN
The TE Connectivity 96 Position High Speed Backplane Connector from the Z-PACK Slim UHD series is engineered for superior performance in demanding applications. With its right-angle, unshrouded design, this PCB mount header ensures optimal space utilisation and connectivity reliability. Designed for high-speed data transmission, it features 30 Ω impedance and supports data rates of up to 20 Gb/s, making it ideal for advanced backplane configurations. The connector is built with durability in mind, featuring a robust copper alloy construction and low halogen materials, ensuring compliance with environmental standards. The LCP housing can withstand extreme temperatures, while the PCB mount retention mechanism secures it firmly during operation, providing peace of mind in critical usage conditions. This connector is a perfect fit for industries requiring precision and efficiency.
Optimised for high-speed data applications to meet modern connectivity needs
Durable copper alloy construction enhances longevity and reliability
Low halogen materials comply with environmental regulations
Right-angle configuration allows for efficient space management
Supports a broad operating temperature range for versatile applications
Mating alignment ensures proper connection every time
PCB mount retention feature adds stability during operation
Designed with a sleek profile to fit compact designs without compromising performance
Related links
- TE Connectivity Z-PACK Slim UHD Series Right Angle Board PCB Header 1.45 mm Pitch Unshrouded
- TE Connectivity Z-PACK Series Vertical PCB PCB Header 1.45 mm Pitch Unshrouded
- Amphenol ICC 70234 Series Vertical Through Hole Backplane Connector 2 mm Pitch Shrouded
- Molex Right Angle Female 8 Row, 96 Way
- HARTING Har Flex Series Angled Surface Male Connector 1.27 mm Pitch Unshrouded
- Molex 76015 Series Vertical PCB Backplane Connector 3.7 mm Pitch Unshrouded
- TE Connectivity Right Angle Female 8 Row, 96 Way
- TE Connectivity Right Angle Female 8 Row, 96 Way
