TE Connectivity 5-1462 Series Vertical Board PCB Header, 9 Contact(s), 1.23 mm Pitch, Unshrouded
- RS Stock No.:
- 505-898
- Mfr. Part No.:
- 5-146278-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 150 units)*
€212.52
(exc. VAT)
€261.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.52 | €1.417 |
*price indicative
- RS Stock No.:
- 505-898
- Mfr. Part No.:
- 5-146278-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-1462 | |
| Product Type | PCB Header | |
| Pitch | 1.23mm | |
| Number of Contacts | 9 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Termination Type | Pin | |
| Row Pitch | 1.23mm | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-1462 | ||
Product Type PCB Header | ||
Pitch 1.23mm | ||
Number of Contacts 9 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Termination Type Pin | ||
Row Pitch 1.23mm | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- MX
The TE Connectivity header is an advanced connector solution designed to meet the rigorous demands of modern electronic applications. This connector excels in providing robust performance while ensuring compliance with stringent environmental standards. Its intricate design is not just functional but also supports enhanced thermal management, making it suitable for high-temperature environments. Built with a focus on reliability, the product promises durable connectivity that enhances overall system performance. With its high adaptability, it is ideal for use in various industrial and consumer electronics, providing a seamless integration experience for engineers and designers alike.
Enhanced thermal management for high-temperature operations
Robust construction ensures long-lasting durability
Designed for seamless integration into diverse applications
Meets EU RoHS and ELV compliance standards
Low halogen content reinforces environmental responsibility
Pin-in-Paste solder capability supports advanced assembly processes
Offers compatibility with a wide range of parts for flexibility
Related links
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 5-1473 Series Surface PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-1747022 Series Vertical Board PCB Header 500 μm Pitch, Unshrouded
- TE Connectivity AMPMODU Headers Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch, Unshrouded
- TE Connectivity 5-146 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
