TE Connectivity 5-1747022 Series Vertical Board PCB Header, 80 Contact(s), 500 μm Pitch, Unshrouded
- RS Stock No.:
- 473-328
- Distrelec Article No.:
- 304-54-185
- Mfr. Part No.:
- 5-1747022-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€11,139.74
(exc. VAT)
€13,701.88
(inc. VAT)
- Ready to ship from 15 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €11,139.74 | €11.14 |
*price indicative
- RS Stock No.:
- 473-328
- Distrelec Article No.:
- 304-54-185
- Mfr. Part No.:
- 5-1747022-3
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-1747022 | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 500mA | |
| Number of Contacts | 80 | |
| Housing Material | High Heat-Resisted Resin | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Row Pitch | 500μm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-1747022 | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 500mA | ||
Number of Contacts 80 | ||
Housing Material High Heat-Resisted Resin | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Row Pitch 500μm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, UL 94V-0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity MICTOR Series Vertical Board PCB Header 800 μm Pitch, Unshrouded
- TE Connectivity 4-873 Series Vertical Board PCB Header 2 Row, Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU System 50 Series Vertical Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity 5-226 Series Vertical Board PCB Header 0.1 in Pitch, Unshrouded
- TE Connectivity 5-173 Series Vertical Board PCB Header 800 μm Pitch Unshrouded
