TE Connectivity AMPMODU Series Right Angle Board PCB Header, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 480-256
- Distrelec Article No.:
- 304-53-613
- Mfr. Part No.:
- 103911-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 50 units)*
€178.24
(exc. VAT)
€219.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €178.24 | €3.565 |
*price indicative
- RS Stock No.:
- 480-256
- Distrelec Article No.:
- 304-53-613
- Mfr. Part No.:
- 103911-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | PCB Header | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 4A | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 30V | |
| Series | AMPMODU | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | 65°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Standards/Approvals | UL 94V-0, UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type PCB Header | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 4A | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 30V | ||
Series AMPMODU | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature 65°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Standards/Approvals UL 94V-0, UL E28476, CSA LR7189 | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB mount receptacle is engineered with precision to facilitate seamless connections in a variety of electronic applications. Designed for a right angle orientation, it comprises 20 positions, allowing for efficient board-to-board connectivity with a centerline of 1.27 mm. Ideal for through-hole soldering, this component boasts a robust construction featuring a thermoplastic housing and gold plating on contact areas, ensuring longevity and reliability under various operating conditions. Enhancing usability, its compact dimensions make it suitable for a range of PCB thicknesses while maintaining excellent insulation resistance. With a wide operating temperature range and compliance to industry standards, this receptacle meets the demands of modern electronic designs, providing dependable performance even in challenging environments.
Offers reliable board-to-board connectivity with a right angle orientation
Features a compact design accommodating standard PCB thicknesses
Constructed from high-quality thermoplastic for durability and resilience
Utilizes gold plating to enhance electrical conductivity and contact reliability
Provides excellent insulation resistance to safeguard against electrical faults
Compatible with multiple industry standards for assurance of quality
Designed to withstand a broad temperature range for diverse applications
Simplifies installation with through-hole solder termination for convenient assembly
Related links
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 5-103 Series Right Angle Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2 Row, 1.27 mm Pitch Solder
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
