TE Connectivity 2-5318 Series Right Angle Board PCB Header, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 504-207
- Distrelec Article No.:
- 303-30-377
- Mfr. Part No.:
- 2-531803-0
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€400.90
(exc. VAT)
€493.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €400.90 |
*price indicative
- RS Stock No.:
- 504-207
- Distrelec Article No.:
- 303-30-377
- Mfr. Part No.:
- 2-531803-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2-5318 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Current | 1.5A | |
| Number of Contacts | 100 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | 65°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.81mm | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2-5318 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Current 1.5A | ||
Number of Contacts 100 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature 65°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.81mm | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header is designed for reliable board-to-board connections, offering a robust solution for applications requiring a 100-position configuration. With its right-angle orientation, this component facilitates efficient space management on your circuit boards. Fully shrouded for added protection, it features high-quality gold plating on the contact mating area to ensure superior conductivity. Constructed from durable LCP (Liquid Crystal Polymer), this header is ideal for a wide range of environments, supporting an operating temperature range from -65 to 125 °C. The mounting ears enhance retention to the PCB, making this header an excellent choice for industries demanding both performance and durability.
Right angle orientation optimises space on your circuit board
Constructed from LCP for superior durability and performance
Fully shrouded design provides enhanced contact protection
Gold plating on contact mating area ensures excellent signal integrity
Mounting ears provide robust retention to the PCB
Meets UL 94V 0 flammability standards for added safety
Compatible with reflow soldering processes for efficient assembly
Related links
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2-6450 Series Right Angle Board PCB Header 4 Row, Shrouded
- TE Connectivity AMPMODU System 50 Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity SGI2.0 Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 5-179010 Series Right Angle Board PCB Header 13 mm Pitch Shrouded
- TE Connectivity HPI Series Right Angle Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMP CT Series Right Angle Board PCB Header 1.27 mm Pitch Shrouded
- TE Connectivity 2-9645 Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
