Molex 70022 Series Straight Panel PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 506-023
- Mfr. Part No.:
- 50-65-0008
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-023
- Mfr. Part No.:
- 50-65-0008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 70022 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Panel | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 70022 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Panel | ||
Row Pitch 2.54mm | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- US
The Molex 2.54mm Pitch, SL Dual Row Wire-to-Wire Panel Mount Connector is designed for optimal performance and reliability in demanding applications. This versatile component features eight circuits and is crafted from Durable materials, ensuring longevity and dependable connectivity. With its user-friendly design, it facilitates easy installation while offering exceptional resistance to environmental conditions. The connector's unique construction ensures secure mating, reducing the risk of accidental disconnection. Ideal for a range of connector accessories, it meets industry compliance standards, making it a trusted choice for robust electronic solutions.
Designed for seamless integration into existing systems
Lightweight yet sturdy materials enhance overall performance
Provides secure locking mechanism for reliable connectivity
Optimised for use in harsh environmental conditions
Complies with multiple industry standards for added assurance
Versatile applications across various electronic devices
Related links
- Molex 70022 Series Vertical Panel PCB Header 2.54 mm Pitch Shrouded
- Molex 2.54 mm Pitch 2 Row Vertical
- Molex 71764 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP CT Series Straight Panel PCB Header 2 mm Pitch Unshrouded
- TE Connectivity VAL-U-LOK Series Straight Panel PCB Header 4.2 mm Pitch Unshrouded
- TE Connectivity Mini-CT Series Straight Panel PCB Header 1.5 mm Pitch Unshrouded
- TE Connectivity AMP Mini CT Series Straight Panel PCB Header 1.5 mm Pitch Unshrouded
- Molex 2.54 mm Pitch 2 Row Straight
