Molex 71764 Series Right Angle PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-793
- Mfr. Part No.:
- 71764-0008
- Manufacturer:
- Molex
Subtotal (1 bag of 250 units)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €263.53 | €1.054 |
*price indicative
- RS Stock No.:
- 691-793
- Mfr. Part No.:
- 71764-0008
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 71764 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass and Phosphor Bronze | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.79mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 71764 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass and Phosphor Bronze | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.79mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex C-Grid breakaway Header is engineered for versatility in board-to-board and wire-to-board applications. Featuring a low-profile, dual-row design with a right-angle orientation, this reliable connector ensures efficient connections in high-temperature environments. With 8 circuits supporting a maximum current of 3.0A and a voltage of 250V, it is Ideal for demanding electronic systems. The C-Grid header accommodates various mating parts, providing flexible integration options for designers. Its excellent durability rating of up to 25 mating cycles ensures longevity, while compliance with industry standards guarantees robust performance. This component is a perfect choice for manufacturers looking to optimise PCB layouts without compromising on quality or space.
Low-profile, dual-row configuration enhances design flexibility
Right-angle orientation facilitates space-saving installations
Operates in high-temperature conditions ranging from -40° to +105°C
Constructed from brass and phosphor bronze for superior conductivity
Compatible with multiple C-Grid mating parts for versatile application
Achieves compliance with EU RoHS and Low-Halogen regulations
Offers a reliable connection with a durability rating of 25 mating cycles
Supports a maximum current of 3.0A and voltage of 250V for robust electrical performance
Related links
- Molex 71764 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Molex 71764 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 70022 Series Straight Panel PCB Header 2.54 mm Pitch Unshrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex 504195 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
- TE Connectivity AMPMODU Headers Series Right Angle Board PCB Header 2.54 mm Pitch Unshrouded
