Molex 53265 Series Vertical Board PCB Header, 2 Contact(s), 7 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-037
- Mfr. Part No.:
- 53265-0229
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 800 units)*
€216.84
(exc. VAT)
€266.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €216.84 | €0.271 |
*price indicative
- RS Stock No.:
- 506-037
- Mfr. Part No.:
- 53265-0229
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53265 | |
| Current | 6A | |
| Pitch | 7mm | |
| Number of Contacts | 2 | |
| Housing Material | Brass | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Mighty Spox Connector System | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 7mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.5mm | |
| Standards/Approvals | 94V-0, CSA LR19980, UL E29179 | |
| Mating Pin Length | 3mm | |
| Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53265 | ||
Current 6A | ||
Pitch 7mm | ||
Number of Contacts 2 | ||
Housing Material Brass | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Mighty Spox Connector System | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 7mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.5mm | ||
Standards/Approvals 94V-0, CSA LR19980, UL E29179 | ||
Mating Pin Length 3mm | ||
Voltage 25V | ||
- COO (Country of Origin):
- KR
The Molex Mighty-spox header represents a sophisticated solution for PCB connectivity, designed to ensure seamless integration in various applications. With its robust vertical orientation and 7.00mm pitch, this header effortlessly accommodates two circuits, making it Ideal for efficient wire-to-board connections. The use of high-quality brass contacts ensures durability and reliability, enabling Peak performance even in demanding environments. Enhanced by its compliance with notable industry standards, this product not only guarantees operational excellence but also aligns with stringent environmental regulations, assuring users of its sustainable design. Whether for individual projects or mass production, it seamlessly combines functionality with longevity, making it a smart choice for modern electronic assemblers.
Optimised for operation within a wide temperature range
Supports efficient PCB mounting with user-friendly terminals
Serves as a dependable choice for powering diverse electronic applications
Ensures long-lasting performance with minimal maintenance requirements
Offers a Compact design that saves valuable PCB real estate
Related links
- Molex 53265 Series Vertical Board PCB Header 7 mm Pitch Shrouded
- Molex Mighty-SPOX Series Straight Through Hole PCB Header 7 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity Economy Power 2.5 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity RAST Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 1.27 mm Pitch Shrouded
