Molex 504449 Series Vertical Surface PCB Header, 15 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 506-074
- Mfr. Part No.:
- 504449-1507
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 1100 units)*
€1,772.88
(exc. VAT)
€2,180.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,772.88 | €1.612 |
*price indicative
- RS Stock No.:
- 506-074
- Mfr. Part No.:
- 504449-1507
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504449 | |
| Pitch | 1mm | |
| Current | 1A | |
| Number of Contacts | 15 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Voltage | 100Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504449 | ||
Pitch 1mm | ||
Current 1A | ||
Number of Contacts 15 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
Voltage 100Vrms | ||
- COO (Country of Origin):
- JP
The Molex pico-clasp PCB header delivers a reliable and efficient connection solution designed for modern electronic applications. With its 1.00mm pitch and single-row configuration, this vertical surface mount component ensures an optimal fit within confined spaces while maintaining high-performance standards. It features a gold-plated contact surface that enhances conductivity and durability, catering specifically to signal and wire-to-board applications. The innovative inner positive lock design offers an added layer of security, preventing unintended disconnections even under challenging conditions. This header is suitable for a variety of PCB designs, supporting up to 15 circuits and operating effectively across a wide temperature range, making it an Ideal choice for diverse electronic projects.
Crafted for easy integration into various PCB designs
Designed to withstand up to 30 mating cycles for longevity
Constructed with phosphor bronze material for strength and reliability
Ensures a secure lock with mating parts, enhancing connection integrity
Features low-halogen materials, contributing to a safer environment
Capable of operating in extreme temperatures ranging from -40° to +85°C
Delivers efficient surface mount termination for streamlined assembly
Related links
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface Header 1 mm Pitch Shrouded
- Molex 504449 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- Molex 504449 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
